S12-50-M0 | ||
---|---|---|
DigiKey Part Number | 298-13085-ND | |
Manufacturer | ||
Manufacturer Product Number | S12-50-M0 | |
Description | CBL TIE LOCKING BLK 50LBS 11.81" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 2.99" (75.95mm) 0.190" (4.83mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 2.99" (75.95mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.984' (300.00mm, 11.81") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.76391 | ¥763.91 |
5,000 | ¥0.72265 | ¥3,613.25 |
10,000 | ¥0.70201 | ¥7,020.10 |
50,000 | ¥0.68136 | ¥34,068.00 |
100,000 | ¥0.66072 | ¥66,072.00 |