S12-50-M | ||
---|---|---|
DigiKey Part Number | 298-13084-ND | |
Manufacturer | ||
Manufacturer Product Number | S12-50-M | |
Description | CBL TIE LOCKING NAT 50LBS 11.81" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 2.99" (75.95mm) 0.190" (4.83mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 2.99" (75.95mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.984' (300.00mm, 11.81") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.61864 | ¥618.64 |
5,000 | ¥0.58519 | ¥2,925.95 |
10,000 | ¥0.56847 | ¥5,684.70 |
50,000 | ¥0.55175 | ¥27,587.50 |
100,000 | ¥0.53503 | ¥53,503.00 |