S1.5F-C | ||
---|---|---|
DigiKey Part Number | 298-23404-ND | |
Manufacturer | ||
Manufacturer Product Number | S1.5F-C | |
Description | FASTENER W/SCREW SNAP 2.5"W | |
Customer Reference | ||
Detailed Description | Connector Bracket - Snap-Clip Mounting with Screw For Panduit Duct Types D, E, NE, NS, PE, PS, S | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Bracket - Snap-Clip Mounting with Screw | |
For Use With/Related Products | Panduit Duct Types D, E, NE, NS, PE, PS, S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |