S050X150VA1Y | ||
---|---|---|
DigiKey Part Number | 298-18672-ND | |
Manufacturer | ||
Manufacturer Product Number | S050X150VA1Y | |
Description | LABEL SELF LAMINATING WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 0.50" x 1.50" (12.7mm x 38.1mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 1.50" (12.7mm x 38.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.47830 | ¥2,391.50 |
10,000 | ¥0.46692 | ¥4,669.20 |
25,000 | ¥0.44414 | ¥11,103.50 |
50,000 | ¥0.42137 | ¥21,068.50 |
125,000 | ¥0.38720 | ¥48,400.00 |