S050X075VAC | ||
---|---|---|
DigiKey Part Number | 298-10117-ND | |
Manufacturer | ||
Manufacturer Product Number | S050X075VAC | |
Description | LABEL SELF LAMINATING WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 0.50" x 0.75" (12.7mm x 19.1mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 0.75" (12.7mm x 19.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit LS8E (Hand-Held) | |
Shelf Life | 24 Months | |
Operating Temperature | -46°C ~ 107°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥666.50000 | ¥666.50 |
10 | ¥647.42400 | ¥6,474.24 |
25 | ¥628.38400 | ¥15,709.60 |
50 | ¥609.34180 | ¥30,467.09 |
100 | ¥590.29980 | ¥59,029.98 |