RMER2WH | |
---|---|
DigiKey Part Number | RMER2WH-ND |
Manufacturer | |
Manufacturer Product Number | RMER2WH |
Description | RIBBON RESIN 2.50 W 300' LONG FO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | Length 91.4m | |
For Use With/Related Products | TDP43ME Printer | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥608.82500 | ¥1,217.65 |