RER1.25E-X | ||
---|---|---|
DigiKey Part Number | 298-20343-ND | |
Manufacturer | ||
Manufacturer Product Number | RER1.25E-X | |
Description | REPLACEMENT ELASTIC RER1.25-S6-X | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Elastic Band For Replacement Elastic for RER1.25-S6-X | |
Datasheet | Datasheet | |
EDA/CAD Models | RER1.25E-X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Elastic Band | |
For Use With/Related Products | Replacement Elastic for RER1.25-S6-X | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.74000 | ¥41.74 |
10 | ¥40.63900 | ¥406.39 |
100 | ¥37.25540 | ¥3,725.54 |
1,000 | ¥34.99743 | ¥34,997.43 |