QPPLD8-X | ||
---|---|---|
DigiKey Part Number | 298-13266-ND | |
Manufacturer | ||
Manufacturer Product Number | QPPLD8-X | |
Description | PLUG PACK LOCK-IN DEVICE, 8 PACK | |
Customer Reference | ||
Detailed Description | Connector Plug Pack Lock-in Device For Plug Pack | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Plug Pack Lock-in Device | |
For Use With/Related Products | Plug Pack | |
Features | 8 Position | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥14.56100 | ¥145.61 |
25 | ¥14.19200 | ¥354.80 |
50 | ¥13.81780 | ¥690.89 |
100 | ¥13.44470 | ¥1,344.47 |