QPPLD6-X | ||
---|---|---|
DigiKey Part Number | 298-13265-ND | |
Manufacturer | ||
Manufacturer Product Number | QPPLD6-X | |
Description | PLUG PACK LOCK-IN DEVICE, 6/12 P | |
Customer Reference | ||
Detailed Description | Connector Plug Pack Lock-in Device For Plug Pack | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Plug Pack Lock-in Device | |
For Use With/Related Products | Plug Pack | |
Features | 6 Position | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥11.05000 | ¥110.50 |
25 | ¥10.76480 | ¥269.12 |
50 | ¥10.48240 | ¥524.12 |
100 | ¥10.19940 | ¥1,019.94 |