QB-TILE-GRY | ||
---|---|---|
DigiKey Part Number | 298-23347-ND | |
Manufacturer | ||
Manufacturer Product Number | QB-TILE-GRY | |
Description | QUICK-BUILD GRID TILE, 1' X 1', | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Grid Tile For Quick-Build™ Harness Board System | |
Datasheet | Datasheet | |
EDA/CAD Models | QB-TILE-GRY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grid Tile | |
For Use With/Related Products | Quick-Build™ Harness Board System | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Features | 12.00" W x 12.00" L (304.8mm x 304.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,361.90000 | ¥3,361.90 |
10 | ¥3,260.03000 | ¥32,600.30 |
25 | ¥3,158.15520 | ¥78,953.88 |