QB-S25-1000-L | ||
---|---|---|
DigiKey Part Number | 298-23344-ND | |
Manufacturer | ||
Manufacturer Product Number | QB-S25-1000-L | |
Description | QUICK-BUILD SCREWS; 1/4" SIZE; 1 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | M14 Pan Head Machine Screw Drive Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | - | |
Features | - | |
Thread Size | M14 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | - | |
Material | Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.00000 | ¥8.00 |
50 | ¥7.46880 | ¥373.44 |
100 | ¥7.09520 | ¥709.52 |
1,000 | ¥6.34860 | ¥6,348.60 |
5,000 | ¥5.97516 | ¥29,875.80 |
10,000 | ¥5.78843 | ¥57,884.30 |