PX-10-1 | ||
---|---|---|
DigiKey Part Number | PX-10-1-ND | |
Manufacturer | ||
Manufacturer Product Number | PX-10-1 | |
Description | PEN MARKING BROAD TIP WHITE | |
Customer Reference | ||
Detailed Description | Marker Pen For Marker Ties and Plates |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Part Status | Obsolete | |
Accessory Type | Marker Pen | |
For Use With/Related Products | Marker Ties and Plates | |
Material | - | |
Features | Broad Tip, White | |
Base Product Number |