PW150FR-LY | ||
---|---|---|
DigiKey Part Number | PW150FR-LY-ND | |
Manufacturer | ||
Manufacturer Product Number | PW150FR-LY | |
Description | SLIT WRAP 1.5" X 50' NATURAL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Slit Wrap X 50.00' (15.24m) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 1.625" (41.28mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.042" (1.07mm) | |
Operating Temperature | -20°C ~ 75°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,143.62000 | ¥3,143.62 |