PVT-96 | ||
---|---|---|
DigiKey Part Number | 298-18641-ND | |
Manufacturer | ||
Manufacturer Product Number | PVT-96 | |
Description | TAG ELECTRL WARN 5.75"X3" 5PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.80000 | ¥134.80 |
10 | ¥131.18400 | ¥1,311.84 |
100 | ¥120.25410 | ¥12,025.41 |
1,000 | ¥112.96608 | ¥112,966.08 |