PVT-15 | ||
---|---|---|
DigiKey Part Number | 298-18636-ND | |
Manufacturer | ||
Manufacturer Product Number | PVT-15 | |
Description | TAG ID RATINGS 5.75"X3" BK/RD/WT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.97000 | ¥125.97 |
10 | ¥122.54700 | ¥1,225.47 |
100 | ¥112.33240 | ¥11,233.24 |
1,000 | ¥105.52475 | ¥105,524.75 |