PVS0209D445Y | ||
---|---|---|
DigiKey Part Number | 298-20660-ND | |
Manufacturer | ||
Manufacturer Product Number | PVS0209D445Y | |
Description | SIGN ELECTRL WARN 9"X2.25" BL/RD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Vinyl | |
Label Type | - | |
Label Size | 9.00" L x 2.25" W (228.6mm x 57.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.35000 | ¥19.35 |