PV18-56RB-2K | ||
---|---|---|
DigiKey Part Number | 298-11453-2-ND - Tape & Reel (TR) 298-11453-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PV18-56RB-2K | |
Description | CONN RING CIRC 18-22AWG #5/16 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.50700 | ¥45.07 |
25 | ¥4.40040 | ¥110.01 |
50 | ¥4.29180 | ¥214.59 |
100 | ¥4.07680 | ¥407.68 |
500 | ¥3.96954 | ¥1,984.77 |
1,000 | ¥3.64766 | ¥3,647.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.64762 | ¥7,295.24 |
6,000 | ¥3.43305 | ¥20,598.30 |
10,000 | ¥3.32577 | ¥33,257.70 |