PV14-6LFX-M | ||
---|---|---|
DigiKey Part Number | 298-15657-ND | |
Manufacturer | ||
Manufacturer Product Number | PV14-6LFX-M | |
Description | CONN SPADE TERM 14-16AWG #6 BLU | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.950" (24.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.200" (5.08mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.12900 | ¥41.29 |
25 | ¥4.03560 | ¥100.89 |
50 | ¥3.94040 | ¥197.02 |
100 | ¥3.84770 | ¥384.77 |
500 | ¥3.75348 | ¥1,876.74 |
1,000 | ¥3.47198 | ¥3,471.98 |