PST-1 | ||
---|---|---|
DigiKey Part Number | 298-18623-ND | |
Manufacturer | ||
Manufacturer Product Number | PST-1 | |
Description | TAG ID/RATINGS 3"X2" WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | - | |
Label Size | 3.00" L x 2.00" W (76.2mm x 50.8mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.88000 | ¥129.88 |
10 | ¥126.40600 | ¥1,264.06 |
100 | ¥115.87440 | ¥11,587.44 |
1,000 | ¥108.85146 | ¥108,851.46 |