PSF1PZC5MBL | |
---|---|
DigiKey Part Number | 298-PSF1PZC5MBL-ND |
Manufacturer | |
Manufacturer Product Number | PSF1PZC5MBL |
Description | CBL ASSY SFP+ 10GIG DIRECT ATTAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 16.40' (5.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive | |
Cable Type | Round, Twin Axial | |
Usage | Ethernet | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,531.88000 | ¥1,531.88 |
10 | ¥1,488.15500 | ¥14,881.55 |
100 | ¥1,356.84440 | ¥135,684.44 |