PSCH6B | ||
---|---|---|
DigiKey Part Number | PSCH6B-ND | |
Manufacturer | ||
Manufacturer Product Number | PSCH6B | |
Description | CBL CLAMP STRUT MNT CLIP ON | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, Strut Silver Strut Mount, Clip On 0.375" (9.53mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Strut | |
Type Attributes | Adjustable Saddle | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Strut Mount, Clip On | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.45000 | ¥18.45 |
10 | ¥17.92700 | ¥179.27 |
100 | ¥16.43170 | ¥1,643.17 |
1,000 | ¥15.43615 | ¥15,436.15 |