PSCC-5Y | ||
---|---|---|
DigiKey Part Number | 298-20254-ND | |
Manufacturer | ||
Manufacturer Product Number | PSCC-5Y | |
Description | WRITE-ON SELF-LAM WIRE MARKER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 1.00" W x 5.00" L (25.4mm x 127.0mm); Cable O.D. 0.32" ~ 1.27" (8.1mm ~ 32.3mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 5.00" L (25.4mm x 127.0mm); Cable O.D. 0.32" ~ 1.27" (8.1mm ~ 32.3mm) | |
Color | White | |
Material | Vinyl Film | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.59000 | ¥41.59 |
25 | ¥39.33960 | ¥983.49 |
100 | ¥37.09270 | ¥3,709.27 |
1,000 | ¥34.84472 | ¥34,844.72 |