PRT8EH-C100 | ||
---|---|---|
DigiKey Part Number | 298-14046-ND | |
Manufacturer | ||
Manufacturer Product Number | PRT8EH-C100 | |
Description | CABLE TIE REL BLACK 90LBS 2.358' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Lashing, Releasable Black 8.00" (203.20mm) 0.500" (12.70mm) 90 lbs (40.82 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Releasable | |
Length - Approximate | 28.25" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 2.358' (718.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 90 lbs (40.82 kg) | |
Features | Chemical Resistant, Weather Resistant | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥26.20860 | ¥2,620.86 |
1,000 | ¥24.61982 | ¥24,619.82 |
5,000 | ¥23.82567 | ¥119,128.35 |
10,000 | ¥23.34916 | ¥233,491.60 |