PRT3S-M | ||
---|---|---|
DigiKey Part Number | 298-14032-ND | |
Manufacturer | ||
Manufacturer Product Number | PRT3S-M | |
Description | CBL TIE RELEASABL NAT 50LB 11.5" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Releasable Natural 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.72478 | ¥3,724.78 |
5,000 | ¥3.61329 | ¥18,066.45 |
10,000 | ¥3.50178 | ¥35,017.80 |
50,000 | ¥3.39025 | ¥169,512.50 |
100,000 | ¥3.27873 | ¥327,873.00 |