PRT12EH-C0 | ||
---|---|---|
DigiKey Part Number | 298-14025-ND | |
Manufacturer | ||
Manufacturer Product Number | PRT12EH-C0 | |
Description | CABLE TIE REL BLACK 250LBS 3.34' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Lashing, Releasable Black 12.00" (304.80mm) 0.500" (12.70mm) 250 lbs (113.40 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Releasable | |
Length - Approximate | 40" | |
Bundle Diameter | 12.00" (304.80mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 3.34' (1.02m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥32.72060 | ¥3,272.06 |
1,000 | ¥30.73723 | ¥30,737.23 |
5,000 | ¥29.74570 | ¥148,728.50 |
10,000 | ¥29.15079 | ¥291,507.90 |