PNF14-6LF-3K | ||
---|---|---|
DigiKey Part Number | 298-PNF14-6LF-3KTR-ND - Tape & Reel (TR) 298-PNF14-6LF-3KCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PNF14-6LF-3K | |
Description | CONN SPADE TERM 14-16AWG #6 BLU | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.162" (2.03mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥5.10600 | ¥51.06 |
25 | ¥4.98480 | ¥124.62 |
50 | ¥4.86480 | ¥243.24 |
100 | ¥4.62100 | ¥462.10 |
500 | ¥4.49938 | ¥2,249.69 |
1,000 | ¥4.13464 | ¥4,134.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.13461 | ¥12,403.83 |
6,000 | ¥3.89141 | ¥23,348.46 |
15,000 | ¥3.76980 | ¥56,547.00 |