PLWP50SC-D30 | |
---|---|
DigiKey Part Number | 298-23025-ND |
Manufacturer | |
Manufacturer Product Number | PLWP50SC-D30 |
Description | CBL TIE LOCKING BLACK 50LBS 8.2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.683' (208.28mm, 8.20") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.02104 | ¥2,010.52 |
1,000 | ¥3.90416 | ¥3,904.16 |
5,000 | ¥3.78728 | ¥18,936.40 |
12,500 | ¥3.67039 | ¥45,879.88 |
50,000 | ¥3.55350 | ¥177,675.00 |