PLWP40SD-D30 | |
---|---|
DigiKey Part Number | 298-20165-ND |
Manufacturer | |
Manufacturer Product Number | PLWP40SD-D30 |
Description | CBL TIE LOCKING BLACK 50LBS 7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.58" (40.13mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7" | |
Bundle Diameter | 1.58" (40.13mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.583' (177.80mm, 7.00") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Convoluted Tubing Bump, Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.49994 | ¥1,749.97 |
1,000 | ¥3.39819 | ¥3,398.19 |
5,000 | ¥3.29644 | ¥16,482.20 |
12,500 | ¥3.19470 | ¥39,933.75 |
50,000 | ¥3.09295 | ¥154,647.50 |