PLWP2H-TL | |
---|---|
DigiKey Part Number | 298-23020-ND |
Manufacturer | |
Manufacturer Product Number | PLWP2H-TL |
Description | CBL TIE LOCKING NAT 120LBS 8.9" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.742' (226.16mm, 8.90") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.87212 | ¥2,218.03 |
1,250 | ¥8.44952 | ¥10,561.90 |
6,250 | ¥8.18548 | ¥51,159.25 |
12,500 | ¥7.92144 | ¥99,018.00 |