PLT9LH-L4Y/N | |
---|---|
DigiKey Part Number | 298-PLT9LH-L4Y/N-ND |
Manufacturer | |
Manufacturer Product Number | PLT9LH-L4Y/N |
Description | CBL TIE LOCKING YLW |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 0.35" (8.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | - | |
Bundle Diameter | 0.35" (8.89mm) | |
Width | - | |
Length - Actual | - | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |