PLT9LH-C300 | |
---|---|
DigiKey Part Number | 298-PLT9LH-C300-ND |
Manufacturer | |
Manufacturer Product Number | PLT9LH-C300 |
Description | CBL TIE LOCKING BLK 120LB 2.542' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 9.00" (228.60mm) 0.480" (12.19mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30.5" | |
Bundle Diameter | 9.00" (228.60mm) | |
Width | 0.480" (12.19mm) | |
Length - Actual | 2.542' (774.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥17.07600 | ¥1,707.60 |
1,000 | ¥16.04085 | ¥16,040.85 |
5,000 | ¥15.52338 | ¥77,616.90 |
10,000 | ¥15.21291 | ¥152,129.10 |