PLT9LH-C | ||
---|---|---|
DigiKey Part Number | 298-14013-ND | |
Manufacturer | ||
Manufacturer Product Number | PLT9LH-C | |
Description | CBL TIE LOCKING NAT 120LB 2.542' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 9.00" (228.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30.5" | |
Bundle Diameter | 9.00" (228.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 2.542' (774.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥11.47270 | ¥1,147.27 |
1,000 | ¥10.92613 | ¥10,926.13 |
5,000 | ¥10.58467 | ¥52,923.35 |
10,000 | ¥10.24323 | ¥102,432.30 |