PLT4H-TL120 | |
---|---|
DigiKey Part Number | 298-13958-ND |
Manufacturer | |
Manufacturer Product Number | PLT4H-TL120 |
Description | CBL TIE LOCKING BLK 90LBS 1.208' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 90 lbs (40.82 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 90 lbs (40.82 kg) | |
Features | Chemical Resistant, Weather Resistant | |
Material | Polyamide (PA12), Nylon 12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.44824 | ¥3,612.06 |
1,250 | ¥13.57261 | ¥16,965.76 |
6,250 | ¥13.13481 | ¥82,092.56 |
12,500 | ¥12.87211 | ¥160,901.38 |