PLT2S-C86 | ||
---|---|---|
DigiKey Part Number | 298-13900-ND | |
Manufacturer | ||
Manufacturer Product Number | PLT2S-C86 | |
Description | CBL TIE LOCKING BLUE 50LBS 7.3" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Blue 1.85" (46.99mm) 0.190" (4.83mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.25" | |
Bundle Diameter | 1.85" (46.99mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.608' (185.42mm, 7.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Metal Detectable | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.78550 | ¥278.55 |
1,000 | ¥2.73774 | ¥2,737.74 |
5,000 | ¥2.65812 | ¥13,290.60 |
10,000 | ¥2.54670 | ¥25,467.00 |