PLDC2.5EH-L350 | ||
---|---|---|
DigiKey Part Number | 298-PLDC2.5EH-L350-ND | |
Manufacturer | ||
Manufacturer Product Number | PLDC2.5EH-L350 | |
Description | TIE HOSE CLAMP DB BLK 150LB 1.6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Double Hose Clamp Black 2.30" (58.42mm) 0.800" (20.32mm) 150 lbs (68.04 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Hose Clamp | |
Length - Approximate | 19.25" | |
Bundle Diameter | 2.30" (58.42mm) | |
Width | 0.800" (20.32mm) | |
Length - Actual | 1.600' (487.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 150 lbs (68.04 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥13.60900 | ¥136.09 |
500 | ¥12.21000 | ¥6,105.00 |
1,000 | ¥11.51230 | ¥11,512.30 |
5,000 | ¥10.81462 | ¥54,073.10 |