PLD-80 | |
---|---|
DigiKey Part Number | 298-18585-ND |
Manufacturer | |
Manufacturer Product Number | PLD-80 |
Description | LABEL ELECTRL WARN 1.5"X1" 200PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Dispenser | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Intrinsically Safe Wiring | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Blue | |
Length | 1.000" (25.40mm) | |
Width | 1.500" (38.10mm) 1 1/2" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Self-Adhesive Edge | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.05000 | ¥408.05 |
10 | ¥396.67800 | ¥3,966.78 |
100 | ¥362.67600 | ¥36,267.60 |
1,000 | ¥351.34243 | ¥351,342.43 |