PISR250-1 | ||
---|---|---|
DigiKey Part Number | 298-15391-ND | |
Manufacturer | ||
Manufacturer Product Number | PISR250-1 | |
Description | CONN SPLICE 250 MCM-10AWG SCREW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Screw 250MCM (kcmil)-10 AWG to 8-10 AWG Clear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 250MCM (kcmil)-10 AWG to 8-10 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled, Step Up/Step Down | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.21000 | ¥273.21 |
10 | ¥265.62200 | ¥2,656.22 |
100 | ¥242.85220 | ¥24,285.22 |
1,000 | ¥235.26290 | ¥235,262.90 |