PDT110 | ||
---|---|---|
DigiKey Part Number | 298-10152-ND | |
Manufacturer | ||
Manufacturer Product Number | PDT110 | |
Description | TOOL PUNCHDOWN & BLADE 110 STYLE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Punchdown 110 Blade | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade | |
Blade Size | 110 | |
Features | Blade Storage |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,537.20000 | ¥2,537.20 |
10 | ¥2,460.30100 | ¥24,603.01 |
100 | ¥2,383.41330 | ¥238,341.33 |