PCV-4160AY | |
---|---|
DigiKey Part Number | 298-18562-ND |
Manufacturer | |
Manufacturer Product Number | PCV-4160AY |
Description | WIRE MARKER ADH 228.6X57.2MM 5PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Adhesive 9.00" W x 2.25" L (228.6mm x 57.2mm) Orange, Black Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Adhesive | |
Size | 9.00" W x 2.25" L (228.6mm x 57.2mm) | |
Cable Diameter | 3.000" (76.20mm) and Over | |
Legend | 4160 Volts | |
Color | Orange, Black | |
Material | Vinyl | |
Operating Temperature | -40°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.81000 | ¥32.81 |
10 | ¥31.95500 | ¥319.55 |
25 | ¥31.07200 | ¥776.80 |
50 | ¥30.18300 | ¥1,509.15 |
100 | ¥29.29550 | ¥2,929.55 |