PCSSH-B-CR | ||
---|---|---|
DigiKey Part Number | 298-15373-ND | |
Manufacturer | ||
Manufacturer Product Number | PCSSH-B-CR | |
Description | CUSHION SLEEVING 100 FT. | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Sleeve - Cushion For Pan-Steel® MLT, EH, SH, MS Ties and Strapping; 0.910" (23.1mm) Width | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sleeve - Cushion | |
For Use With/Related Products | Pan-Steel® MLT, EH, SH, MS Ties and Strapping; 0.910" (23.1mm) Width | |
Material | Neoprene | |
Features | Chemical Resistant, Fuel Resistant, UV Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,599.32000 | ¥5,599.32 |
10 | ¥5,429.67400 | ¥54,296.74 |
25 | ¥5,260.00040 | ¥131,500.01 |