PCS812D | ||
---|---|---|
DigiKey Part Number | PCS812D-ND | |
Manufacturer | ||
Manufacturer Product Number | PCS812D | |
Description | CBL CLIP CONDUIT SILVER STUD MNT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Conduit Silver Stud Mount, Fastener 0.500" ~ 0.750" (12.70mm ~ 19.05mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Conduit | |
Type Attributes | - | |
Opening Size | 0.500" ~ 0.750" (12.70mm ~ 19.05mm) | |
Mounting Type | Stud Mount, Fastener | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.93100 | ¥79.31 |
100 | ¥7.17750 | ¥717.75 |
1,000 | ¥6.42171 | ¥6,421.71 |
5,000 | ¥6.04396 | ¥30,219.80 |
10,000 | ¥5.85509 | ¥58,550.90 |