PCM-34 | ||
---|---|---|
DigiKey Part Number | 298-15300-ND | |
Manufacturer | ||
Manufacturer Product Number | PCM-34 | |
Description | WIRE MARKR CARD 6.4MMX38.1MM WHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.25" W x 1.50" L (6.4mm x 38.1mm) | |
Cable Diameter | 0.380" (9.65mm) | |
Legend | 34 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
10 | ¥27.30300 | ¥273.03 |
25 | ¥26.54440 | ¥663.61 |
50 | ¥25.78620 | ¥1,289.31 |
100 | ¥25.02790 | ¥2,502.79 |