PCD5B | ||
---|---|---|
DigiKey Part Number | 298-22766-ND | |
Manufacturer | ||
Manufacturer Product Number | PCD5B | |
Description | CBL CLAMP CONDUIT MET FASTENER | |
Customer Reference | ||
Detailed Description | Cable Clamp, Conduit Metallic Fastener 2.000" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Conduit | |
Type Attributes | Bolt Closure | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Fastener | |
Material | Metal | |
Color | Metallic | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Hardware Included | |
Screw Size | 5/16" | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.00000 | ¥16.00 |
10 | ¥15.58600 | ¥155.86 |
25 | ¥15.18400 | ¥379.60 |
50 | ¥14.78300 | ¥739.15 |