PCA23-3 | |
---|---|
DigiKey Part Number | 298-15258-ND |
Manufacturer | |
Manufacturer Product Number | PCA23-3 |
Description | WIRE MARKER CLIP-ON WHITE 60PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.228" ~ 0.370" (5.80mm ~ 9.40mm) | |
Legend | 3 | |
Color | White | |
Material | Acetal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.04000 | ¥282.04 |
10 | ¥274.19000 | ¥2,741.90 |
25 | ¥266.35480 | ¥6,658.87 |
50 | ¥258.52100 | ¥12,926.05 |
100 | ¥250.68720 | ¥25,068.72 |
500 | ¥242.85324 | ¥121,426.62 |