PBDCT | ||
---|---|---|
DigiKey Part Number | 298-18531-ND | |
Manufacturer | ||
Manufacturer Product Number | PBDCT | |
Description | CUTTER WIRE DUCT | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct High Leverage 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Wire Duct | |
Features | High Leverage | |
Weight | 44 lbs (20 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18,343.89000 | ¥18,343.89 |
10 | ¥17,788.01000 | ¥177,880.10 |
25 | ¥17,232.13120 | ¥430,803.28 |