P812M24 | ||
---|---|---|
DigiKey Part Number | 298-15200-ND | |
Manufacturer | ||
Manufacturer Product Number | P812M24 | |
Description | CBL CLIP CONDUIT METALLIC BEAM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Conduit Metallic Beam Mount, Hammer On 0.500" ~ 0.750" (12.70mm ~ 19.05mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Conduit | |
Type Attributes | Snap Closure | |
Opening Size | 0.500" ~ 0.750" (12.70mm ~ 19.05mm) | |
Mounting Type | Beam Mount, Hammer On | |
Material | Metal | |
Color | Metallic | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 360° Rotation | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.125" ~ 0.250" (3.18mm ~ 6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.68000 | ¥19.68 |
10 | ¥19.17200 | ¥191.72 |
25 | ¥18.64200 | ¥466.05 |
50 | ¥18.11040 | ¥905.52 |
100 | ¥17.57760 | ¥1,757.76 |
500 | ¥17.04526 | ¥8,522.63 |