NKBMWH-X | |
---|---|
DigiKey Part Number | 298-10154-ND |
Manufacturer | |
Manufacturer Product Number | NKBMWH-X |
Description | MOD INSERT BLANK WHT NETKEY SER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blank Insert, Module | |
Color | White | |
Size / Dimension | 22.2mm H x 16.3mm W | |
Material | - | |
For Use With/Related Products | NetKey® Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥4.34400 | ¥43.44 |
30 | ¥4.24433 | ¥127.33 |
50 | ¥4.14640 | ¥207.32 |
100 | ¥4.04780 | ¥404.78 |
500 | ¥3.94918 | ¥1,974.59 |
1,000 | ¥3.65304 | ¥3,653.04 |