NK6XPPG48Y | |
---|---|
DigiKey Part Number | 298-15069-ND |
Manufacturer | |
Manufacturer Product Number | NK6XPPG48Y |
Description | NK PUNCHDOWN PATCH PANEL, CAT 6A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Punchdown Panel | |
Connector Type | RJ45 | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Punch Down | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,457.38000 | ¥9,457.38 |
10 | ¥9,170.75400 | ¥91,707.54 |
25 | ¥8,884.16920 | ¥222,104.23 |