NK2RMFWH | |
---|---|
DigiKey Part Number | 298-10185-ND |
Manufacturer | |
Manufacturer Product Number | NK2RMFWH |
Description | MOD FRAME SNGL GANG 2PORT WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Module Frame (106 Duplex) White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Module Frame (106 Duplex) | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | NetKey® Series | |
Length | 4.059" (103.10mm) | |
Width | 1.421" (36.10mm) | |
Depth | 0.453" (11.50mm) | |
Material | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.70000 | ¥35.70 |
10 | ¥34.76600 | ¥347.66 |
25 | ¥33.80360 | ¥845.09 |
50 | ¥32.83780 | ¥1,641.89 |
100 | ¥31.87230 | ¥3,187.23 |
500 | ¥30.90664 | ¥15,453.32 |
1,000 | ¥29.94085 | ¥29,940.85 |