NK2BXEI-A | ||
---|---|---|
DigiKey Part Number | 298-12347-ND | |
Manufacturer | ||
Manufacturer Product Number | NK2BXEI-A | |
Description | MOD BOX SMD 2PORT IVORY | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 2 Port Mounting Box Electric Ivory Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Electric Ivory | |
Features | - | |
For Use With/Related Products | NetKey® Series | |
Length | 3.650" (92.71mm) | |
Width | 1.949" (49.50mm) | |
Depth | 1.126" (28.60mm) | |
Material | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.94000 | ¥26.94 |
10 | ¥26.17800 | ¥261.78 |
25 | ¥25.44880 | ¥636.22 |
50 | ¥24.72120 | ¥1,236.06 |
100 | ¥23.99460 | ¥2,399.46 |
500 | ¥23.26760 | ¥11,633.80 |
1,000 | ¥22.54044 | ¥22,540.44 |